
77029-00000020-01 | |
|---|---|
DigiKey Part Number | 480-6830-ND |
Manufacturer | |
Manufacturer Product Number | 77029-00000020-01 |
Description | SWITCH PRESSURE N.O. 2PSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI (13.79kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Connector |
Part Status Active | Maximum Pressure 500PSI (3447.38kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 121°C |
Pressure Type Switch | Package / Case Cylinder, Threaded |
Operating Pressure 2PSI (13.79kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €69.66020 | €3,483.01 |
| Unit Price without VAT: | €69.66020 |
|---|---|
| Unit Price with VAT: | €87.42355 |

