590-53AR07-403 | |
|---|---|
DigiKey Part Number | 480-590-53AR07-403-ND |
Manufacturer | |
Manufacturer Product Number | 590-53AR07-403 |
Description | THERMAL-THERMISTORS COML PROBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 40k Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 40k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Power - Max | 500 mW | |
Length - Lead Wire | - | |
Mounting Type | User Defined | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €135.71000 | €1,357.10 |
| Unit Price without VAT: | €135.71000 |
|---|---|
| Unit Price with VAT: | €170.31605 |

