Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311SX5-T

DigiKey Part Number
480-2306-ND
Manufacturer
Manufacturer Product Number
311SX5-T
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Solder Turret
Series
Operating Force
30gf
Packaging
Tray
Release Force
5.099gf
Part Status
Active
Operating Position
0.585" (14.86mm)
Circuit
SPDT
Pretravel
0.106" (2.7mm)
Switch Function
On-Mom
Differential Travel
0.035" (0.9mm)
Current Rating (Amps)
5A (AC/DC)
Overtravel
0.022" (0.55mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
28 V
Operating Temperature
-55°C ~ 125°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€39.23000€39.23
10€32.48000€324.80
30€29.68000€890.40
50€28.85420€1,442.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€39.23000
Unit Price with VAT:€49.23365