Image for 2PB202-T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PB202-T2

DigiKey Part Number
2PB202-T2-ND
Manufacturer
Manufacturer Product Number
2PB202-T2
Description
SWITCH PUSH 2XSPDT 1A 30V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT x 2 Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-55°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€448.91700€4,489.17
Unit Price without VAT:€448.91700
Unit Price with VAT:€563.39084