
26PCFFM6D | |
|---|---|
DigiKey Part Number | 26PCFFM6D-ND |
Manufacturer | |
Manufacturer Product Number | 26PCFFM6D |
Description | SENSOR 100PSID 1/4" 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Differential Male - 1/4" (6.35mm) UNF 0 mV ~ 100 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.6% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 2.5V ~ 16V |
Series | Port Size Male - 1/4" (6.35mm) UNF |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure ±200PSI (±1378.95kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±100PSI (±689.48kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 100 mV (10V) | Base Product Number |

