
19C015PA1L | |
|---|---|
DigiKey Part Number | 480-19C015PA1L-ND |
Manufacturer | |
Manufacturer Product Number | 19C015PA1L |
Description | SENSOR 15PSIA 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Cell w/Body O-Ring 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Cell w/Body O-Ring |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Flex Cable |
Pressure Type Absolute | Maximum Pressure 45PSI (310.26kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €315.57720 | €7,889.43 |
| Unit Price without VAT: | €315.57720 |
|---|---|
| Unit Price with VAT: | €396.04939 |

