
4TL1-61 | |
|---|---|
DigiKey Part Number | 4TL1-61-ND |
Manufacturer | |
Manufacturer Product Number | 4TL1-61 |
Description | SWITCH TOGGLE 4PST-NO 10A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 10A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €65.81040 | €3,290.52 |
| Unit Price without VAT: | €65.81040 |
|---|---|
| Unit Price with VAT: | €82.59205 |

