Series 135 (DO-204AH, DO-35, Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series 135 (DO-204AH, DO-35, Axial)

135-103LZF-J02

DigiKey Part Number
135-103LZF-J02-ND
Manufacturer
Manufacturer Product Number
135-103LZF-J02
Description
THERMISTOR NTC 10KOHM DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
1.13" (28.60mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€3.65372€1,826.86
Unit Price without VAT:€3.65372
Unit Price with VAT:€4.58542