Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded
060-R186-06
060-R186-06

060-R186-06

DigiKey Part Number
1566-060-R186-06-ND
Manufacturer
Manufacturer Product Number
060-R186-06
Description
SENSOR 100PSIG 1/4"NPT .02A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions T&M
Series
Packaging
Box
Part Status
Active
Pressure Type
Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.2%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
0°C ~ 60°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€617.76000€617.76
Manufacturers Standard Package
Unit Price without VAT:€617.76000
Unit Price with VAT:€775.28880