Load Cell Force Sensor 2268kgf (5000lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

060-0239-04

DigiKey Part Number
1566-060-0239-04-ND
Manufacturer
Manufacturer Product Number
060-0239-04
Description
SENSOR FORCE 2268KGF PUSHBUTTON
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 2268kgf (5000lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.5%
Manufacturer
Honeywell Sensing and Productivity Solutions T&M
Compensated Temperature
15°C ~ 71°C
Series
Voltage - Supply
10V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Actuator Style/Size
Round, 10.16mm
Operating Force
2268kgf (5000lbs)
Includes
Sensor
Output
Voltage
Operating Temperature
-54°C to 121°C
Sensor Type
Load Cell
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,332.78000€1,332.78
Manufacturers Standard Package
Unit Price without VAT:€1,332.78000
Unit Price with VAT:€1,672.63890