
HI-8195PCIF | |
|---|---|
DigiKey Part Number | 1245-1010-ND |
Manufacturer | |
Manufacturer Product Number | HI-8195PCIF |
Description | IC SWITCH SPST-NOX4 31OHM 16CSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 31Ohm 16-CSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HI-8195PCIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 31Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±3V ~ 10V | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 46pF | |
Current - Leakage (IS(off)) (Max) | 5nA (Max) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-CSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | €5.64741 | €2,089.54 |
| Unit Price without VAT: | €5.64741 |
|---|---|
| Unit Price with VAT: | €7.08750 |

