Box Plastic, Polycarbonate (PC) Gray Cover Included 7.874" L x 4.724" W (200.00mm x 120.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 7.874" L x 4.724" W (200.00mm x 120.00mm) X 3.346" (85.00mm)
Q3PBPCDM
Q3PBPCDM

Q3PBPCDM

DigiKey Part Number
1441-1561-ND
Manufacturer
Manufacturer Product Number
Q3PBPCDM
Description
BOX PLASTIC GRAY 7.87"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 7.874" L x 4.724" W (200.00mm x 120.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q3PBPCDM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 4.724" W (200.00mm x 120.00mm)
Height
3.346" (85.00mm)
Area (L x W)
37.2in² (240cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Pushbutton Holes - 3
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.66 lb (299.37 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€81.67000€81.67
5€74.16200€370.81
Manufacturers Standard Package
Unit Price without VAT:€81.67000
Unit Price with VAT:€102.49585