A16H16ALP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hoffman Enclosures, Inc.
In Stock: 2
Unit Price: €460.13000
Datasheet

Similar


Hammond Manufacturing
In Stock: 7
Unit Price: €378.18000
Datasheet
Cont.Hng-Clmps-Type4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16H16ALP

DigiKey Part Number
1441-1114-ND
Manufacturer
Manufacturer Product Number
A16H16ALP
Description
JUNCTION BOX STEEL 16"L X 16"W
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A16H16ALP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Junction Box
Size / Dimension
15.984" L x 15.984" W (406.00mm x 406.00mm)
Height
5.984" (152.00mm)
Area (L x W)
255in² (1645cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
25 lbs (11.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes