
A12R126NK | |
|---|---|
DigiKey Part Number | 1441-1075-ND |
Manufacturer | |
Manufacturer Product Number | A12R126NK |
Description | BOX STEEL GRAY 12.01"L X 12.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12R126NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.008" L x 12.008" W (305.00mm x 305.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 25 lbs (11.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €116.10000 | €116.10 |
| 5 | €99.24200 | €496.21 |
| 10 | €92.95800 | €929.58 |
| Unit Price without VAT: | €116.10000 |
|---|---|
| Unit Price with VAT: | €145.70550 |

