AB9005-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HMS Networks
In Stock: 0
Unit Price: €831.35000
Datasheet
Image for AB9005-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB9005-B

DigiKey Part Number
AB9005-B-ND
Manufacturer
Manufacturer Product Number
AB9005-B
Description
MODBUS TCP/IP TO MODBUS RTU
Customer Reference
Detailed Description
Modbus Gateway Ethernet, RJ-45, DB-9, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
Modbus
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ-45, DB-9, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes