Image for AB7673-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7673-F

DigiKey Part Number
AB7673-F-ND
Manufacturer
Manufacturer Product Number
AB7673-F
Description
ETHERNET/IP TO CONTROLNET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ControlNet, EtherNet/IP™ Gateway Ethernet, RJ-45, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
ControlNet, EtherNet/IP™
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ-45, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2,319.80000€2,319.80
Manufacturers Standard Package
Unit Price without VAT:€2,319.80000
Unit Price with VAT:€2,911.34900