Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM23P-88P

DigiKey Part Number
H11471-ND
Manufacturer
Manufacturer Product Number
TM23P-88P
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Datasheet
 Datasheet
EDA/CAD Models
TM23P-88P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6
Ingress Protection
-
Termination
IDC
Length
0.984" (24.99mm)
Color
Translucent - Clear
Wire Gauge
24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
1 A
Voltage Rating
125V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.