Image for SR30-10R-4S(32) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR30-10R-4S(32)

DigiKey Part Number
26-SR30-10R-4S(32)-ND
Manufacturer
Manufacturer Product Number
SR30-10R-4S(32)
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
EDA/CAD Models
SR30-10R-4S(32) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
1A
Shell Size - Insert
10
Voltage Rating
100VAC, 140VDC
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 60°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyacetal
Fastening Type
Threaded
Applications
Radio
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.48000€9.48
20€7.66600€153.32
40€7.30000€292.00
60€7.09400€425.64
100€6.84290€684.29
260€6.39692€1,663.20
500€6.10878€3,054.39
1 000€5.81755€5,817.55
Manufacturers Standard Package
Unit Price without VAT:€9.48000
Unit Price with VAT:€11.89740