
SR30-10PF-7P(71) | |
|---|---|
DigiKey Part Number | HR1723-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10PF-7P(71) |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SR30-10PF-7P(71) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bag | Features Backshell, Clamp, Coupling Nut, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 7 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 10 | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Orientation Keyed | Insert Material Polyacetal |
Primary Material Metal | Applications Radio |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.02000 | €11.02 |
| 20 | €8.91950 | €178.39 |
| 40 | €8.49325 | €339.73 |
| 60 | €8.25367 | €495.22 |
| 100 | €7.96150 | €796.15 |
| Unit Price without VAT: | €11.02000 |
|---|---|
| Unit Price with VAT: | €13.83010 |


