cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1645G(09)

DigiKey Part Number
S-1645G(09)-ND
Manufacturer
Manufacturer Product Number
S-1645G(09)
Description
CONN RCPT 45POS SOLDER GOLD
Customer Reference
Detailed Description
45 Position Rectangular Receptacle Connector Solder Eyelet Gold
Datasheet
 Datasheet
EDA/CAD Models
S-1645G(09) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
45
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.