Connector Header Through Hole, Right Angle 2 position 0.106" (2.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP34L-5R-2PD(71)

DigiKey Part Number
HR1289-ND
Manufacturer
Manufacturer Product Number
RP34L-5R-2PD(71)
Description
CONN HEADER R/A 2POS 2.7MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.106" (2.70mm)
Datasheet
 Datasheet
EDA/CAD Models
RP34L-5R-2PD(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.098" (2.50mm)
Series
Insulation Height
0.240" (6.10mm)
Packaging
Tray
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Palladium
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Shielded
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.