Direct

RP13A-12PB-13SC(71) | |
|---|---|
DigiKey Part Number | HR1255-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12PB-13SC(71) |
Description | CONN PLG HSG FMALE 13POS INLINE |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Hirose Electric Co Ltd | Shell Material Polycarbonate (PC) |
Series | Housing Color Black |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Cable Clamp, Strain Relief |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 13 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 Screw, 1 Spring, 1 Strain Relief |
Shell Size - Insert 12 | Insert Material Polycarbonate (PC) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.2mm (11), 1.6mm (2) | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP13A-12PB-13SC(31) | Hirose Electric Co Ltd | 0 | RP13A-12PB-13SC(31)-ND | €3.99040 | Direct |








