(71)_sml.jpg)
(71)_sml.jpg)
RM21WTP-CP(10)(71) | |
|---|---|
DigiKey Part Number | H124412-ND |
Manufacturer | |
Manufacturer Product Number | RM21WTP-CP(10)(71) |
Description | CONN CAB CLAMP INT SZ21 SIL M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp, Internal M20x0.75 21 |
Datasheet | Datasheet |
EDA/CAD Models | RM21WTP-CP(10)(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp, Internal | |
Cable Opening | 0.394" (10.00mm) | |
Diameter - Outside | 0.906" (23.00mm) | |
Shell Size - Insert | 21 | |
Thread Size | M20x0.75 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | - | |
Color | Silver | |
Features | Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 4 pcs - 2 pc Clamp, 1 Gasket, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | RM-W Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.01000 | €8.01 |
| 20 | €6.47900 | €129.58 |
| 40 | €6.16925 | €246.77 |
| 60 | €5.99517 | €359.71 |
| 100 | €5.78310 | €578.31 |
| 260 | €5.40619 | €1,405.61 |
| 500 | €5.35438 | €2,677.19 |
| Unit Price without VAT: | €8.01000 |
|---|---|
| Unit Price with VAT: | €10.05255 |

