4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
RM12BPE-4S(71)
RM12BPE-4S(71)

RM12BPE-4S(71)

DigiKey Part Number
HR1737-ND
Manufacturer
Manufacturer Product Number
RM12BPE-4S(71)
Description
CONN PLUG FMALE 4P SOLDER CUP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RM12BPE-4S(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Current Rating (Amps)
5A
Number of Positions
4
Voltage Rating
500VAC, 700VDC
Shell Size - Insert
12
Cable Opening
0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Zinc Alloy, Nickel
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Primary Material
Metal
Insert Material
Diallyl Phthalate (DAP)
Shell Material
Zinc Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.