
QR/P6-6P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P6-6P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P6-6P-C(21) |
Description | CONN PLUG HSG RACK & PNL 6P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | QR/P6-6P-C(21) Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bag | Connector Usage Plug |
Part Status Active | Features Guide Pin |
Connector Type Housing for Male Pins | Color Black |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €2.04100 | €20.41 |
| 25 | €1.91280 | €47.82 |
| 50 | €1.82160 | €91.08 |
| 100 | €1.73450 | €173.45 |
| 250 | €1.62580 | €406.45 |
| 500 | €1.54820 | €774.10 |
| 1 000 | €1.47431 | €1,474.31 |
| 2 500 | €1.38209 | €3,455.22 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €3.02455 |

