


5-103975-1 | |
|---|---|
DigiKey Part Number | A34176-ND |
Manufacturer | |
Manufacturer Product Number | 5-103975-1 |
Description | CONN RCPT 2POS IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 620 | €0.45333 | €2,094.38 |
| Unit Price without VAT: | €0.45333 |
|---|---|
| Unit Price with VAT: | €0.56893 |














