
MXR-8R-3SA(71) | |
|---|---|
DigiKey Part Number | HR1830-ND |
Manufacturer | |
Manufacturer Product Number | MXR-8R-3SA(71) |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MXR-8R-3SA(71) Models |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Ground |
Number of Positions 3 | Current Rating (Amps) 2A |
Shell Size - Insert 8 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 85°C |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
Primary Material Metal |


