


MQ172X-4SA-CV(50) | |
|---|---|
DigiKey Part Number | H10486-ND |
Manufacturer | |
Manufacturer Product Number | MQ172X-4SA-CV(50) |
Description | CONN PLUG 4POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |



