Direct

MDF7B-11P-2.54DSA(01 | |
|---|---|
DigiKey Part Number | MDF7B-11P-2.54DSA(01-ND |
Manufacturer | |
Manufacturer Product Number | MDF7B-11P-2.54DSA(01 |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDF7B-11P-2.54DSA(01 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.648" (16.47mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bag | Overall Contact Length 0.867" (22.01mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDF7B-11P-2.54DSA(96) | Hirose Electric Co Ltd | 0 | 26-MDF7B-11P-2.54DSA(96)-ND | €1.48020 | Direct |


