
JUG-201A/U(03) | |
|---|---|
DigiKey Part Number | JUG-201A/U(03)-ND |
Manufacturer | |
Manufacturer Product Number | JUG-201A/U(03) |
Description | COAX ADAPT BNC TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Center Gender Female to Male |
Mfr | Convert From (Adapter End) N Plug, Male Pin |
Series | Convert To (Adapter End) BNC Jack, Female Socket |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Bayonet Lock, Threaded |
Adapter Series | Base Product Number |

