
JRC25WRC(31) | |
|---|---|
DigiKey Part Number | JRC25WRC(31)-ND |
Manufacturer | |
Manufacturer Product Number | JRC25WRC(31) |
Description | CONN COVER 25 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 25 Black |
Datasheet | Datasheet |
EDA/CAD Models | JRC25WRC(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | JR-W Series Receptacle | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Beaded Chain, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €13.70000 | €274.00 |
| Unit Price without VAT: | €13.70000 |
|---|---|
| Unit Price with VAT: | €17.19350 |

