10 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Male Pins Solder Cup
JR21WR-10P(31)
JR21WR-10P(31)

JR21WR-10P(31)

DigiKey Part Number
H126597-ND
Manufacturer
Manufacturer Product Number
JR21WR-10P(31)
Description
CONN RCPT MALE 10P SOLDER CUP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JR21WR-10P(31) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Black Chromium
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
10A
Shell Size - Insert
21
Voltage Rating
100VAC, 140VDC
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 85°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Fastening Type
Threaded
Insert Material
Phenol Formaldehyde (PF)
Orientation
Keyed
Applications
Automotive, Industrial, Telecommunications
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.