
JR13WRC5 | |
|---|---|
DigiKey Part Number | 26-JR13WRC5-ND |
Manufacturer | |
Manufacturer Product Number | JR13WRC5 |
Description | CONN DUST COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Black |
EDA/CAD Models | JR13WRC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 13 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €2.01100 | €40.22 |
| Unit Price without VAT: | €2.01100 |
|---|---|
| Unit Price with VAT: | €2.52381 |

