
HS14RC(72) | |
|---|---|
DigiKey Part Number | H122773-ND |
Manufacturer | |
Manufacturer Product Number | HS14RC(72) |
Description | CONN COVER 14 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 14 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HS Series Receptacle | |
Shell Size - Insert | 14 | |
Material | Metal | |
Features | Metal Chain with Ring | |
Color | Silver | |
Base Product Number |

