
HNC2-2.5P-3DSL(01) | |
|---|---|
DigiKey Part Number | H124010-ND |
Manufacturer | |
Manufacturer Product Number | HNC2-2.5P-3DSL(01) |
Description | CONN HEADER R/A 3POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC2-2.5P-3DSL(01) Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Bag | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.169" (4.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.79600 | €7.96 |
| 100 | €0.67580 | €67.58 |
| 500 | €0.60324 | €301.62 |
| 1 000 | €0.57444 | €574.44 |
| 5 000 | €0.51280 | €2,564.00 |
| 10 000 | €0.48834 | €4,883.40 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

