


H3BBG-10112-Y8 | |
|---|---|
DigiKey Part Number | H3BBG-10112-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-Y8 |
Description | JUMPER-H1505TR/A3048Y/H1505TR12" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.62400 | €6.24 |
| 30 | €0.56567 | €16.97 |
| 50 | €0.54080 | €27.04 |
| 100 | €0.50850 | €50.85 |
| 250 | €0.46876 | €117.19 |
| 500 | €0.44082 | €220.41 |
| 1 000 | €0.41454 | €414.54 |
| 2 500 | €0.38221 | €955.52 |
| 5 000 | €0.35945 | €1,797.25 |
| Unit Price without VAT: | €0.62400 |
|---|---|
| Unit Price with VAT: | €0.78312 |











