Slate 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10102-S6

DigiKey Part Number
H2AAT-10102-S6-ND
Manufacturer
Manufacturer Product Number
H2AAT-10102-S6
Description
JUMPER-H1502TR/A3049S/H1502TR 2"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.46700€4.67
30€0.42367€12.71
50€0.40480€20.24
100€0.38070€38.07
250€0.35096€87.74
500€0.33004€165.02
1 000€0.31036€310.36
2 500€0.28615€715.38
5 000€0.26911€1,345.55
Manufacturers Standard Package
Unit Price without VAT:€0.46700
Unit Price with VAT:€0.58609
Alternate Color
JUMPER-H1502TR/A3049A/H1502TR 2"
In-Stock: 0
Unit Price: €0.46700
JUMPER-H1502TR/A3049B/H1502TR 2"
In-Stock: 0
Unit Price: €0.46700
JUMPER-H1502TR/A3049G/H1502TR 2"
In-Stock: 0
Unit Price: €0.46700
JUMPER-H1502TR/A3049L/H1502TR 2"
In-Stock: 0
Unit Price: €0.46700
JUMPER-H1502TR/A3049N/H1502TR 2"
In-Stock: 0
Unit Price: €0.46700
Alternate Length
JUMPER-H1502TR/A3049S/H1502TR 3"
In-Stock: 0
Unit Price: €0.47600
JUMPER-H1502TR/A3049S/H1502TR 4"
In-Stock: 0
Unit Price: €0.48400
JUMPER-H1502TR/A3049S/H1502TR 5"
In-Stock: 0
Unit Price: €0.49200
JUMPER-H1502TR/A3049S/H1502TR 6"
In-Stock: 0
Unit Price: €0.50100
JUMPER-H1502TR/A3049S/H1502TR 8"
In-Stock: 0
Unit Price: €0.51800
Assembly Component