
H2AAG-10110-B6 | |
|---|---|
DigiKey Part Number | H2AAG-10110-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-B6 |
Description | JUMPER-H1503TR/A3049B/H1503TR10" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.74400 | €7.44 |
| 30 | €0.67433 | €20.23 |
| 50 | €0.64420 | €32.21 |
| 100 | €0.60580 | €60.58 |
| 250 | €0.55848 | €139.62 |
| 500 | €0.52520 | €262.60 |
| 1 000 | €0.49389 | €493.89 |
| 2 500 | €0.45538 | €1,138.45 |
| 5 000 | €0.43379 | €2,168.95 |
| Unit Price without VAT: | €0.74400 |
|---|---|
| Unit Price with VAT: | €0.93372 |











