Similar

GT8E-1P1P-DS(03) | |
|---|---|
DigiKey Part Number | GT8E-1P1P-DS(03)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-1P1P-DS(03) |
Description | CONN HEADER R/A 2POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-1P1P-DS(03) Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.276" (7.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-1P1P-DS(55) | Hirose Electric Co Ltd | 0 | 26-GT8E-1P1P-DS(55)-ND | €1.00266 | Similar |

