cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT36G-1.6-2.9SCF

DigiKey Part Number
GT36G-1.6-2.9SCF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT36G-1.6-2.9SCF
Description
CONN SOCKET CENTER TERMINAL CRIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Tin Crimp F
EDA/CAD Models
GT36G-1.6-2.9SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Cable Group
-
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Socket
Type
F
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.43809€2,190.45
Manufacturers Standard Package
Unit Price without VAT:€0.43809
Unit Price with VAT:€0.54980