
FX16M2-51S-0.5SH | |
|---|---|
DigiKey Part Number | H124668TR-ND - Tape & Reel (TR) H124668CT-ND - Cut Tape (CT) H124668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX16M2-51S-0.5SH |
Description | CONN MULTI-PURP RCPT 51P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX16M2-51S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 51 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.36335 | €1,363.35 |
| 2 000 | €1.29832 | €2,596.64 |
| 3 000 | €1.26174 | €3,785.22 |
| 5 000 | €1.21712 | €6,085.60 |
| 7 000 | €1.18860 | €8,320.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.81000 | €18.10 |
| 25 | €1.66840 | €41.71 |
| 50 | €1.56900 | €78.45 |
| 100 | €1.47520 | €147.52 |
| 250 | €1.36012 | €340.03 |
| 500 | €1.27908 | €639.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €2.10400 | €21.04 |
| 25 | €1.99320 | €49.83 |
| 50 | €1.94660 | €97.33 |
| 100 | €1.85400 | €185.40 |
| 250 | €1.62232 | €405.58 |
| 500 | €1.57596 | €787.98 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.78610 |

