MFR Recommended

FX15M-21S-0.5SH(30) | |
|---|---|
DigiKey Part Number | FX15M-21S-0.5SH(30)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX15M-21S-0.5SH(30) |
Description | CONN MULTI-PURP RCPT 21P R/A SMD |
Customer Reference | |
Detailed Description | 21 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15M-21S-0.5SH(30) Models |
Category | Connector Type Multi-Purpose |
Manufacturer Hirose Electric Co Ltd | Number of Positions 21 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX15M-21S-0.5SH | Hirose Electric Co Ltd | 0 | H11435TR-ND | €0.80805 | MFR Recommended |


