
FI-20-CV7 | |
|---|---|
DigiKey Part Number | FI-20-CV7-ND |
Manufacturer | |
Manufacturer Product Number | FI-20-CV7 |
Description | CASE COVER PLASTIC SCREW LOCK FI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Gray 180° Unshielded |
EDA/CAD Models | FI-20-CV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | - | |
Features | Locking | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €3.26160 | €163.08 |
| Unit Price without VAT: | €3.26160 |
|---|---|
| Unit Price with VAT: | €4.09331 |

