_sml.jpg)
_sml.jpg)
FH42-23S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH42-23S-0.3SHW(99) |
Description | CONN FPC TOP 23POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH42-23S-0.3SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 85°C |
Number of Positions 23 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Housing Color Beige |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.12mm | Mating Cycles 10 |
Height Above Board 0.065" (1.65mm) | Base Product Number |
Locking Feature Flip Lock, Backlock |

