
| SCLD6B600LSIG | |
|---|---|
| DigiKey Part Number | 3473-SCLD6B600LSIG-ND | 
| Manufacturer | |
| Manufacturer Product Number | SCLD6B600LSIG | 
| Description | BRKR BSC SLD 3P 600A 600V 100KA | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Solid State 600A 600 V AC DC Lever Chassis Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Breaker Type | Solid State | |
| Current Rating (Amps) | 600A | |
| Voltage Rating - AC | 600 V | |
| Actuator Type | Lever | |
| Number of Poles | 3 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | UL489 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland