FH28-55S-0.5SH(10) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2 778
Unit Price: €1.59000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 4 000
Unit Price: €1.61000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2 000
Unit Price: €1.53000
Datasheet
55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28-55S-0.5SH(10)

DigiKey Part Number
FH28-55S-0.5SH(10)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH28-55S-0.5SH(10)
Description
CONN FFC BOTTOM 55POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28-55S-0.5SH(10) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
55
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.100" (2.54mm)
Mating Cycles
20
Locking Feature
Rotary Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH28-55S-0.5SH(05)Hirose Electric Co Ltd2 778HFV155CT-ND€1.59000Parametric Equivalent
FH28-55S-0.5SH(11)Hirose Electric Co Ltd4 00026-FH28-55S-0.5SH(11)CT-ND€1.61000Parametric Equivalent
FH28D-55S-0.5SH(05)Hirose Electric Co Ltd2 00026-FH28D-55S-0.5SH(05)CT-ND€1.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€1.20414€2,408.28
Manufacturers Standard Package
Unit Price without VAT:€1.20414
Unit Price with VAT:€1.51120