Parametric Equivalent
Parametric Equivalent

| FH26W-45S-0.3SHW(15) | |
|---|---|
| DigiKey Part Number | FH26W-45S-0.3SHW(15)-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | FH26W-45S-0.3SHW(15) | 
| Description | CONN FPC BOTTOM 45POS 0.3MM R/A | 
| Customer Reference | |
| Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Flat Flex Type | FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 45 | |
| Pitch | 0.012" (0.30mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.20mm | |
| Height Above Board | 0.039" (1.00mm) | |
| Locking Feature | Flip Lock | |
| Cable End Type | Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Actuator Material | Polyamide (PA), Nylon | |
| Features | Zero Insertion Force (ZIF) | |
| Voltage Rating | 30V | |
| Operating Temperature | -55°C ~ 85°C | |
| Material Flammability Rating | UL94 HB | |
| Current Rating (Amps) | 0.2A | |
| Contact Finish Thickness | - | |
| Housing Color | Black | |
| Actuator Color | Brown | |
| Mating Cycles | 10 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland