
EF1-38RA-1SCA(20) | |
|---|---|
DigiKey Part Number | H125231-ND |
Manufacturer | |
Manufacturer Product Number | EF1-38RA-1SCA(20) |
Description | CONN RCPT 1POS CRIMP TIN |
Customer Reference | |
Detailed Description | 1 (Power) Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | EF1-38RA-1SCA(20) Models |
Category | Mounting Type Panel Mount |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Obsolete | Contact Finish Tin |
Connector Type Receptacle | Contact Finish Thickness 39.4µin (1.00µm) |
Contact Type Ring Terminal | Color Black |
Number of Positions 1 (Power) | Base Product Number |
Number of Rows 1 |

