
DX30A-100S-LNA(50) | |
|---|---|
DigiKey Part Number | H123223-ND |
Manufacturer | |
Manufacturer Product Number | DX30A-100S-LNA(50) |
Description | IDC CONN 100POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30A-100S-LNA(50) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Mating Side, Female Screwlock (M2.6); Latchblocks |
Part Status Active | Type Miniature High Density (HD) |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.10000 | €18.10 |
| 15 | €14.95267 | €224.29 |
| 30 | €14.23867 | €427.16 |
| 60 | €13.55917 | €813.55 |
| 105 | €13.03438 | €1,368.61 |
| 255 | €12.24420 | €3,122.27 |
| 510 | €11.66047 | €5,946.84 |
| Unit Price without VAT: | €18.10000 |
|---|---|
| Unit Price with VAT: | €22.71550 |

