
DX20J-26S-CR3(50) | |
|---|---|
DigiKey Part Number | H123218-ND |
Manufacturer | |
Manufacturer Product Number | DX20J-26S-CR3(50) |
Description | CONN RECEPT 26POS STRT |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20J-26S-CR3(50) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (M2.6); Latchblocks |
Part Status Obsolete | Type Miniature High Density (HD) |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.46000 | €28.46 |
| 10 | €23.20100 | €232.01 |
| 30 | €21.04700 | €631.41 |
| Unit Price without VAT: | €28.46000 |
|---|---|
| Unit Price with VAT: | €35.71730 |

